
TZMC3V9-M-18 | |
---|---|
DigiKey Part Number | 112-TZMC3V9-M-18TR-ND - Tape & Reel (TR) 112-TZMC3V9-M-18CT-ND - Cut Tape (CT) 112-TZMC3V9-M-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC3V9-M-18 |
Description | DIODE ZENER 3.9V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,08300 € | 0,83 € |
100 | 0,03600 € | 3,60 € |
500 | 0,03432 € | 17,16 € |
1 000 | 0,03088 € | 30,88 € |
2 000 | 0,03045 € | 60,90 € |
5 000 | 0,03002 € | 150,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,02230 € | 223,00 € |
20 000 | 0,02145 € | 429,00 € |
30 000 | 0,02003 € | 600,90 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14400 € |