
TZMC10GS18 | |
|---|---|
DigiKey Part Number | TZMC10GS18GITR-ND - Tape & Reel (TR) TZMC10GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZMC10GS18 |
Description | DIODE ZENER 10V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,12640 € | 12,64 € |
| 500 | 0,09374 € | 46,87 € |
| 1 000 | 0,08320 € | 83,20 € |
| 2 000 | 0,07430 € | 148,60 € |
| 5 000 | 0,06464 € | 323,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05867 € | 586,70 € |
| 20 000 | 0,05364 € | 1 072,80 € |
| 30 000 | 0,05108 € | 1 532,40 € |
| 50 000 | 0,04820 € | 2 410,00 € |
| 70 000 | 0,04649 € | 3 254,30 € |
| 100 000 | 0,04484 € | 4 484,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

