SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMB56-GS08

DigiKey Part Number
112-TZMB56-GS08TR-ND - Tape & Reel (TR)
112-TZMB56-GS08CT-ND - Cut Tape (CT)
112-TZMB56-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZMB56-GS08
Description
DIODE ZENER 56V 500MW SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
135 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 43 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 375
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,10000 €1,00 €
1000,04720 €4,72 €
5000,04632 €23,16 €
1 0000,04546 €45,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,04491 €112,27 €
5 0000,04019 €200,95 €
7 5000,03778 €283,35 €
12 5000,03088 €386,00 €
17 5000,02874 €502,95 €
25 0000,02659 €664,75 €
62 5000,02637 €1 648,12 €
125 0000,02459 €3 073,75 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18000 €