
TZMB4V3-GS08 | |
---|---|
DigiKey Part Number | TZMB4V3-GS08GITR-ND - Tape & Reel (TR) TZMB4V3-GS08GICT-ND - Cut Tape (CT) TZMB4V3-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB4V3-GS08 |
Description | DIODE ZENER 4.3V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMB4V3-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,09400 € | 0,94 € |
100 | 0,04720 € | 4,72 € |
500 | 0,04632 € | 23,16 € |
1 000 | 0,04546 € | 45,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,04491 € | 112,27 € |
5 000 | 0,04019 € | 200,95 € |
7 500 | 0,03778 € | 283,35 € |
12 500 | 0,02917 € | 364,62 € |
17 500 | 0,02659 € | 465,32 € |
25 000 | 0,02445 € | 611,25 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16800 € |