Parametric Equivalent
Direct
Similar
Similar
Similar
Similar

TZM5263B-GS08 | |
|---|---|
DigiKey Part Number | TZM5263B-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZM5263B-GS08 |
Description | DIODE ZENER 56V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 43 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 150 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZM5263B-GS18 | Vishay General Semiconductor - Diodes Division | 0 | TZM5263B-GS18-ND | 0,06492 € | Parametric Equivalent |
| 1N5263BUR-1 | Microchip Technology | 0 | 1N5263BUR-1-ND | 3,15430 € | Direct |
| 1N4127UR-1 | Microchip Technology | 0 | 1N4127UR-1-ND | 3,01036 € | Similar |
| 1N6018UR-1 | Microchip Technology | 0 | 1N6018UR-1-ND | 3,91345 € | Similar |
| CDLL5263 | Microchip Technology | 0 | CDLL5263-ND | 2,56533 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 0,05014 € | 626,75 € |
| 125 000 | 0,04972 € | 6 215,00 € |
| Unit Price without VAT: | 0,05014 € |
|---|---|
| Unit Price with VAT: | 0,06017 € |





