Direct
Upgrade
Similar
Similar
Similar

TZM5261B-GS18 | |
|---|---|
DigiKey Part Number | TZM5261B-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZM5261B-GS18 |
Description | DIODE ZENER 47V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 36 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 105 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL5261B | Microchip Technology | 0 | CDLL5261B-ND | 3,15432 € | Direct |
| 1N5261BUR-1 | Microchip Technology | 0 | 1N5261BUR-1-ND | 3,15432 € | Upgrade |
| BZV55-C47,115 | Nexperia USA Inc. | 4 254 | 1727-3633-1-ND | 0,15000 € | Similar |
| CDLL5261 | Microchip Technology | 0 | CDLL5261-ND | 2,49991 € | Similar |
| CDLL5261A | Microchip Technology | 0 | CDLL5261A-ND | 2,49991 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06492 € | 649,20 € |
| 20 000 | 0,05954 € | 1 190,80 € |
| 30 000 | 0,05680 € | 1 704,00 € |
| 50 000 | 0,05372 € | 2 686,00 € |
| 70 000 | 0,05190 € | 3 633,00 € |
| 100 000 | 0,05014 € | 5 014,00 € |
| Unit Price without VAT: | 0,06492 € |
|---|---|
| Unit Price with VAT: | 0,07790 € |




