Zener Diode 28 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5255B-GS18

DigiKey Part Number
112-TZM5255B-GS18TR-ND - Tape & Reel (TR)
112-TZM5255B-GS18CT-ND - Cut Tape (CT)
112-TZM5255B-GS18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZM5255B-GS18
Description
DIODE ZENER 28V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 28 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-80 MiniMELF
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
44 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23500 €2,35 €
1000,14840 €14,84 €
5000,11066 €55,33 €
1 0000,09845 €98,45 €
2 0000,08817 €176,34 €
5 0000,07701 €385,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,07011 €701,10 €
20 0000,06431 €1 286,20 €
30 0000,06135 €1 840,50 €
50 0000,05802 €2 901,00 €
70 0000,05605 €3 923,50 €
100 0000,05414 €5 414,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45600 €