
TZM5241B-GS08 | |
---|---|
DigiKey Part Number | TZM5241B-GS08GITR-ND - Tape & Reel (TR) TZM5241B-GS08GICT-ND - Cut Tape (CT) TZM5241B-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5241B-GS08 |
Description | DIODE ZENER 11V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,06800 € | 0,68 € |
100 | 0,04030 € | 4,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,03545 € | 88,62 € |
5 000 | 0,03160 € | 158,00 € |
7 500 | 0,02964 € | 222,30 € |
12 500 | 0,02230 € | 278,75 € |
17 500 | 0,02145 € | 375,38 € |
25 000 | 0,02059 € | 514,75 € |
62 500 | 0,02032 € | 1 270,00 € |
125 000 | 0,01887 € | 2 358,75 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |