
TZM5228B-GS08 | |
|---|---|
DigiKey Part Number | TZM5228B-GS08GITR-ND - Tape & Reel (TR) TZM5228B-GS08GICT-ND - Cut Tape (CT) TZM5228B-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5228B-GS08 |
Description | DIODE ZENER 3.9V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 23 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,14930 € | 14,93 € |
| 500 | 0,11138 € | 55,69 € |
| 1 000 | 0,09911 € | 99,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,08579 € | 214,48 € |
| 5 000 | 0,07754 € | 387,70 € |
| 7 500 | 0,07334 € | 550,05 € |
| 12 500 | 0,06861 € | 857,62 € |
| 17 500 | 0,06581 € | 1 151,67 € |
| 25 000 | 0,06309 € | 1 577,25 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |


