
| TZM5221B-GS08 | |
|---|---|
| DigiKey Part Number | TZM5221B-GS08GITR-ND - Tape & Reel (TR) TZM5221B-GS08GICT-ND - Cut Tape (CT) TZM5221B-GS08GIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TZM5221B-GS08 | 
| Description | DIODE ZENER 2.4V 500MW SOD80 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-80 MiniMELF | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 30 Ohms | |
| Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
| Operating Temperature | -65°C ~ 175°C | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-80 MiniMELF | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,12000 € | 0,12 € | 
| 10 | 0,08400 € | 0,84 € | 
| 100 | 0,04630 € | 4,63 € | 
| 500 | 0,04200 € | 21,00 € | 
| 1 000 | 0,04029 € | 40,29 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 0,04488 € | 112,20 € | 
| 5 000 | 0,04017 € | 200,85 € | 
| 7 500 | 0,03776 € | 283,20 € | 
| 12 500 | 0,02486 € | 310,75 € | 
| 17 500 | 0,02443 € | 427,53 € | 
| Unit Price without VAT: | 0,12000 € | 
|---|---|
| Unit Price with VAT: | 0,14400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France