
TPSMP7.5AHM3_A/H | |
|---|---|
DigiKey Part Number | TPSMP7.5AHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMP7.5AHM3_A/H |
Description | TVS DIODE 6.4VWM 11.3V DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 26.5A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 26.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.4V | Package / Case DO-220AA |
Voltage - Breakdown (Min) 7.13V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10911 € | 327,33 € |
| 6 000 | 0,10495 € | 629,70 € |
| 9 000 | 0,07734 € | 696,06 € |
| 15 000 | 0,07471 € | 1 120,65 € |
| 21 000 | 0,06916 € | 1 452,36 € |
| Unit Price without VAT: | 0,10911 € |
|---|---|
| Unit Price with VAT: | 0,13093 € |

