
TPSMP36AHM3_A/I | |
---|---|
DigiKey Part Number | 112-TPSMP36AHM3_A/ITR-ND - Tape & Reel (TR) 112-TPSMP36AHM3_A/ICT-ND - Cut Tape (CT) 112-TPSMP36AHM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMP36AHM3_A/I |
Description | TVS DIODE 30.8VWM DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,30000 € | 3,00 € |
100 | 0,19210 € | 19,21 € |
500 | 0,15132 € | 75,66 € |
1 000 | 0,11409 € | 114,09 € |
2 000 | 0,11280 € | 225,60 € |
5 000 | 0,10122 € | 506,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,08664 € | 866,40 € |
20 000 | 0,08321 € | 1 664,20 € |
30 000 | 0,08320 € | 2 496,00 € |
50 000 | 0,08154 € | 4 077,00 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,44400 € |