
TPSMP33AHM3_A/H | |
|---|---|
DigiKey Part Number | TPSMP33AHM3_A/HGITR-ND - Tape & Reel (TR) TPSMP33AHM3_A/HGICT-ND - Cut Tape (CT) TPSMP33AHM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMP33AHM3_A/H |
Description | TVS DIODE 28.2VWM 45.7V DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30100 € | 3,01 € |
| 100 | 0,19250 € | 19,25 € |
| 500 | 0,18074 € | 90,37 € |
| 1 000 | 0,16393 € | 163,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11769 € | 353,07 € |
| 6 000 | 0,11097 € | 665,82 € |
| 9 000 | 0,08835 € | 795,15 € |
| 15 000 | 0,08321 € | 1 248,15 € |
| 21 000 | 0,07827 € | 1 643,67 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |


