Similar

TPSMP18-E3/84A | |
|---|---|
DigiKey Part Number | TPSMP18-E3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMP18-E3/84A |
Description | TVS DIODE 14.5VWM 26.5V DO220AA |
Customer Reference | |
Detailed Description | 26.5V Clamp 15.1A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 185°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-220AA |
Voltage - Reverse Standoff (Typ) 14.5V | Supplier Device Package |
Voltage - Breakdown (Min) 16.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS16VS1UR,115 | Nexperia USA Inc. | 11 966 | 1727-5863-1-ND | 0,49000 € | Similar |


