TPSMC13HE3_A/I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,27407 €
Datasheet
19V Clamp 78.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19V Clamp 78.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

TPSMC13HE3_A/I

DigiKey Part Number
TPSMC13HE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMC13HE3_A/I
Description
TVS DIODE 10.5VWM 19VC DO214AB
Customer Reference
Detailed Description
19V Clamp 78.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
78.9A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
10.5V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
11.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSMC13AHE3_B/IVishay General Semiconductor - Diodes Division0TPSMC13AHE3_B/I-ND0,27407 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types