TPSMC10AHE3_A/I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,25616 €
Datasheet
14.5V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.5V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

TPSMC10AHE3_A/I

DigiKey Part Number
TPSMC10AHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMC10AHE3_A/I
Description
TVS DIODE 8.55VWM 14.5V DO214AB
Customer Reference
Detailed Description
14.5V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
103A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
8.55V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
9.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSMC10AHE3_B/IVishay General Semiconductor - Diodes Division0TPSMC10AHE3_B/I-ND0,25616 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types