Direct
Similar

TPSMB43HE3/52T | |
|---|---|
DigiKey Part Number | TPSMB43HE3/52T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMB43HE3/52T |
Description | TVS DIODE 34.8VWM 61.9V DO214AA |
Customer Reference | |
Detailed Description | 61.9V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 34.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 38.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 61.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMB43AHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | TPSMB43AHE3_A/H-ND | 0,13830 € | Direct |
| PTVS40VP1UP,115 | Nexperia USA Inc. | 6 087 | 1727-4440-1-ND | 0,59000 € | Similar |



