
V2PM12L-M3/I | |
|---|---|
DigiKey Part Number | 112-V2PM12L-M3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V2PM12L-M3/I |
Description | DIODE SCHOTTKY 120V 1.8A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 1.8A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 120 V |
Series | Capacitance @ Vr, F 180pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-220AA (SMP) |
Voltage - DC Reverse (Vr) (Max) 120 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 1.8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07699 € | 769,90 € |
| 20 000 | 0,07591 € | 1 518,20 € |
| Unit Price without VAT: | 0,07699 € |
|---|---|
| Unit Price with VAT: | 0,09239 € |

