Similar

TPSMB33AHM3_A/I | |
|---|---|
DigiKey Part Number | 112-TPSMB33AHM3_A/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMB33AHM3_A/I |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V | Base Product Number |
Current - Peak Pulse (10/1000µs) 13.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB33A | Taiwan Semiconductor Corporation | 3 000 | 1801-P6SMB33ACT-ND | 0,54000 € | Similar |
| P6SMB33A-AU_R1_000A1 | Panjit International Inc. | 590 | 3757-P6SMB33A-AU_R1_000A1CT-ND | 0,33000 € | Similar |
| P6SMB33AH | Taiwan Semiconductor Corporation | 714 | 1801-P6SMB33AHCT-ND | 0,54000 € | Similar |
| SMBJ28A | Taiwan Semiconductor Corporation | 3 619 | SMBJ28AFSCT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 400 | 0,14476 € | 926,46 € |
| Unit Price without VAT: | 0,14476 € |
|---|---|
| Unit Price with VAT: | 0,17371 € |



