Direct
Similar

TPSMB24HE3/52T | |
|---|---|
DigiKey Part Number | TPSMB24HE3/52T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMB24HE3/52T |
Description | TVS DIODE 19.4VWM 34.7V DO214AA |
Customer Reference | |
Detailed Description | 34.7V Clamp 17.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 19.4V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 21.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 34.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMB24AHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | TPSMB24AHE3_A/H-ND | 0,13830 € | Direct |
| PTVS22VP1UP,115 | Nexperia USA Inc. | 0 | 1727-4433-1-ND | 0,12683 € | Similar |



