Direct
Similar

TPSMA8.2AHE3_A/I | |
|---|---|
DigiKey Part Number | TPSMA8.2AHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMA8.2AHE3_A/I |
Description | TVS DIODE 7.02VWM 12.1V DO214AC |
Customer Reference | |
Detailed Description | 12.1V Clamp 33.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.02V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 7.79V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMA8.2AHE3_B/I | Vishay General Semiconductor - Diodes Division | 0 | TPSMA8.2AHE3_B/I-ND | 0,11272 € | Direct |
| SMAJ7.0A | Littelfuse Inc. | 30 044 | SMAJ7.0ALFCT-ND | 0,40000 € | Similar |
| SMAJ7.0A-13-F | Diodes Incorporated | 61 914 | SMAJ7.0A-FDICT-ND | 0,38000 € | Similar |



