Direct

TPSMA20HE3_A/H | |
|---|---|
DigiKey Part Number | TPSMA20HE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMA20HE3_A/H |
Description | TVS DIODE 16.2VWM 29.1V DO214AC |
Customer Reference | |
Detailed Description | 29.1V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16.2V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 18V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMA20AHE3_B/H | Vishay General Semiconductor - Diodes Division | 4 538 | TPSMA20AHE3_B/HGICT-ND | 0,56000 € | Direct |

