
TPSMA16AHE3_B/H | |
|---|---|
DigiKey Part Number | 112-TPSMA16AHE3_B/HTR-ND - Tape & Reel (TR) 112-TPSMA16AHE3_B/HCT-ND - Cut Tape (CT) 112-TPSMA16AHE3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA16AHE3_B/H |
Description | TVS DIODE 13.6VWM 22VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 17.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13.6V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 15.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 22V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34400 € | 3,44 € |
| 100 | 0,22020 € | 22,02 € |
| 500 | 0,16642 € | 83,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,11386 € | 204,95 € |
| 3 600 | 0,10298 € | 370,73 € |
| 5 400 | 0,09744 € | 526,18 € |
| 9 000 | 0,09120 € | 820,80 € |
| 12 600 | 0,08751 € | 1 102,63 € |
| 18 000 | 0,08392 € | 1 510,56 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67200 € |

