


TPC47AHM3_A/H | |
---|---|
DigiKey Part Number | 112-TPC47AHM3_A/HTR-ND - Tape & Reel (TR) 112-TPC47AHM3_A/HCT-ND - Cut Tape (CT) 112-TPC47AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC47AHM3_A/H |
Description | TVS DIODE 40.2VWM 64.8V TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 23.1A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,78000 € | 0,78 € |
10 | 0,59500 € | 5,95 € |
100 | 0,41260 € | 41,26 € |
500 | 0,33026 € | 165,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,25209 € | 378,13 € |
Unit Price without VAT: | 0,78000 € |
---|---|
Unit Price with VAT: | 0,93600 € |