Direct



TPC20AHM3/86A | |
|---|---|
DigiKey Part Number | TPC20AHM3/86A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPC20AHM3/86A |
Description | TVS DIODE 17.1VWM 27.7V TO277A |
Customer Reference | |
Detailed Description | 27.7V Clamp 54.2A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 54.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17.1V | Package / Case TO-277, 3-PowerDFN |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPC20AHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | TPC20AHM3_A/H-ND | 0,32495 € | Direct |


