


TPC18AHM3_A/I | |
|---|---|
DigiKey Part Number | TPC18AHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPC18AHM3_A/I |
Description | TVS DIODE 15.3VWM 25.2V TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 59.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case TO-277, 3-PowerDFN |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 0,27507 € | 1 787,95 € |
| 13 000 | 0,26166 € | 3 401,58 € |
| Unit Price without VAT: | 0,27507 € |
|---|---|
| Unit Price with VAT: | 0,33008 € |

