Similar
Similar
Similar

TLZ3V3A-GS08 | |
|---|---|
DigiKey Part Number | TLZ3V3A-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ3V3A-GS08 |
Description | DIODE ZENER 3.3V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4620UR-1 | Microchip Technology | 286 | 1N4620UR-1-ND | 5,23000 € | Similar |
| 1N746AUR-1 | Microchip Technology | 0 | 1N746AUR-1-ND | 3,66479 € | Similar |
| BZV55-B3V3,115 | Nexperia USA Inc. | 34 458 | 1727-6222-1-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 0,06353 € | 794,12 € |
| 25 000 | 0,06230 € | 1 557,50 € |
| Unit Price without VAT: | 0,06353 € |
|---|---|
| Unit Price with VAT: | 0,07624 € |



