Similar

TLZ2V4A-GS08 | |
|---|---|
DigiKey Part Number | TLZ2V4A-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ2V4A-GS08 |
Description | DIODE ZENER 2.4V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 70 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4617UR | Microchip Technology | 0 | 1N4617UR-ND | 2,87948 € | Similar |
| BZV55-B2V4,115 | Nexperia USA Inc. | 3 744 | 1727-4952-1-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 0,05331 € | 666,38 € |
| 25 000 | 0,04886 € | 1 221,50 € |
| 37 500 | 0,04660 € | 1 747,50 € |
| 62 500 | 0,04406 € | 2 753,75 € |
| 87 500 | 0,04255 € | 3 723,12 € |
| 125 000 | 0,04109 € | 5 136,25 € |
| Unit Price without VAT: | 0,05331 € |
|---|---|
| Unit Price with VAT: | 0,06397 € |



