Zener Diode 27 V 500 mW Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ27A-GS18

DigiKey Part Number
TLZ27A-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLZ27A-GS18
Description
DIODE ZENER 27V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
40 nA @ 23 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-80 MiniMELF
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
45 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04456 €445,60 €
20 0000,04059 €811,80 €
30 0000,03858 €1 157,40 €
50 0000,03631 €1 815,50 €
70 0000,03496 €2 447,20 €
100 0000,03366 €3 366,00 €
250 0000,03166 €7 915,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04456 €
Unit Price with VAT:0,05347 €