
TLZ20D-GS18 | |
|---|---|
DigiKey Part Number | 112-TLZ20D-GS18TR-ND - Tape & Reel (TR) 112-TLZ20D-GS18CT-ND - Cut Tape (CT) 112-TLZ20D-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ20D-GS18 |
Description | DIODE ZENER 20V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 40 nA @ 18.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 28 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 100 | 0,10560 € | 10,56 € |
| 500 | 0,07794 € | 38,97 € |
| 1 000 | 0,06898 € | 68,98 € |
| 2 000 | 0,06141 € | 122,82 € |
| 5 000 | 0,05320 € | 266,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04812 € | 481,20 € |
| 20 000 | 0,04384 € | 876,80 € |
| 30 000 | 0,04166 € | 1 249,80 € |
| 50 000 | 0,03921 € | 1 960,50 € |
| 70 000 | 0,03776 € | 2 643,20 € |
| 100 000 | 0,03635 € | 3 635,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

