
TLZ11C-GS08 | |
---|---|
DigiKey Part Number | 112-TLZ11C-GS08TR-ND - Tape & Reel (TR) 112-TLZ11C-GS08CT-ND - Cut Tape (CT) 112-TLZ11C-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ11C-GS08 |
Description | DIODE ZENER 11V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 40 nA @ 10.28 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,08500 € | 0,85 € |
100 | 0,04120 € | 4,12 € |
500 | 0,04032 € | 20,16 € |
1 000 | 0,03946 € | 39,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,03835 € | 95,88 € |
5 000 | 0,03423 € | 171,15 € |
7 500 | 0,03213 € | 240,97 € |
12 500 | 0,02059 € | 257,38 € |
17 500 | 0,02016 € | 352,80 € |
25 000 | 0,01994 € | 498,50 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14400 € |