
SMA6F120A-M3/H | |
|---|---|
DigiKey Part Number | 112-SMA6F120A-M3/HTR-ND - Tape & Reel (TR) 112-SMA6F120A-M3/HCT-ND - Cut Tape (CT) 112-SMA6F120A-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F120A-M3/H |
Description | TVS DIODE 120VWM 194VC DO221AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 194V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 194V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20800 € | 2,08 € |
| 100 | 0,14060 € | 14,06 € |
| 500 | 0,10888 € | 54,44 € |
| 1 000 | 0,09087 € | 90,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,09002 € | 315,07 € |
| 7 000 | 0,07116 € | 498,12 € |
| 10 500 | 0,06516 € | 684,18 € |
| 17 500 | 0,06473 € | 1 132,77 € |
| 24 500 | 0,06430 € | 1 575,35 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |











