


TA6L30AHM3/H | |
---|---|
DigiKey Part Number | 112-TA6L30AHM3/HTR-ND - Tape & Reel (TR) 112-TA6L30AHM3/HCT-ND - Cut Tape (CT) 112-TA6L30AHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA6L30AHM3/H |
Description | TVS DIODE 25.6VWM 41.4VC SMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.5A Ipp Tvs Diode Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,13200 € | 1,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 500 | 0,12267 € | 429,35 € |
7 000 | 0,10765 € | 753,55 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22800 € |