TA6F43AHM3/6A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 723
Unit Price: 0,73000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 42 414
Unit Price: 0,71000 €
Datasheet
59.3V Clamp 10.1A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA6F43AHM3/6A

DigiKey Part Number
TA6F43AHM3/6AGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TA6F43AHM3/6A
Description
TVS DIODE 36.8VWM 59.3V DO221AC
Customer Reference
Detailed Description
59.3V Clamp 10.1A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36.8V
Package / Case
DO-221AC, SMA Flat Leads
Voltage - Breakdown (Min)
40.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
59.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TA6F43AHM3_A/HVishay General Semiconductor - Diodes Division1 723TA6F43AHM3_A/HGICT-ND0,73000 €Direct
TPSMA6L36ALittelfuse Inc.42 414F6163CT-ND0,71000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types