Direct
Similar

TA6F20AHM3/6A | |
|---|---|
DigiKey Part Number | TA6F20AHM3/6A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TA6F20AHM3/6A |
Description | TVS DIODE 17.1VWM 27.7V DO221AC |
Customer Reference | |
Detailed Description | 27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 21.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17.1V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TA6F20AHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | TA6F20AHM3_A/H-ND | 0,12185 € | Direct |
| TPSMA6L17A | Littelfuse Inc. | 3 000 | F6155CT-ND | 0,71000 € | Similar |



