


SS8PH9-M3/86A | |
---|---|
DigiKey Part Number | SS8PH9-M3/86AGITR-ND - Tape & Reel (TR) SS8PH9-M3/86AGICT-ND - Cut Tape (CT) SS8PH9-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8PH9-M3/86A |
Description | DIODE SCHOTTKY 90V 8A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SS8PH9-M3/86A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,26100 € | 2,61 € |
100 | 0,22410 € | 22,41 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,18021 € | 270,31 € |
3 000 | 0,17499 € | 524,97 € |
4 500 | 0,16742 € | 753,39 € |
7 500 | 0,16391 € | 1 229,33 € |
10 500 | 0,15826 € | 1 661,73 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,43200 € |