



SS8P5C-M3/86A | |
|---|---|
DigiKey Part Number | SS8P5C-M3/86AGITR-ND - Tape & Reel (TR) SS8P5C-M3/86AGICT-ND - Cut Tape (CT) SS8P5C-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8P5C-M3/86A |
Description | DIODE ARRAY SCHOTT 50V 4A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 4A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
EDA/CAD Models | SS8P5C-M3/86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) (per Diode) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,44800 € | 4,48 € |
| 100 | 0,35820 € | 35,82 € |
| 500 | 0,27630 € | 138,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,20002 € | 300,03 € |
| 3 000 | 0,18432 € | 552,96 € |
| 4 500 | 0,18128 € | 815,76 € |
| 7 500 | 0,17778 € | 1 333,35 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

