
SS2PH10HM3_A/I | |
|---|---|
DigiKey Part Number | SS2PH10HM3_A/IGITR-ND - Tape & Reel (TR) SS2PH10HM3_A/IGICT-ND - Cut Tape (CT) SS2PH10HM3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2PH10HM3_A/I |
Description | DIODE SCHOTTKY 100V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40300 € | 4,03 € |
| 100 | 0,25900 € | 25,90 € |
| 500 | 0,19690 € | 98,45 € |
| 1 000 | 0,17686 € | 176,86 € |
| 2 000 | 0,15999 € | 319,98 € |
| 5 000 | 0,14170 € | 708,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13039 € | 1 303,90 € |
| 20 000 | 0,12089 € | 2 417,80 € |
| 30 000 | 0,11605 € | 3 481,50 € |
| 50 000 | 0,11061 € | 5 530,50 € |
| 70 000 | 0,10739 € | 7 517,30 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |



