Direct



SS2P2HE3/84A | |
|---|---|
DigiKey Part Number | SS2P2HE3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS2P2HE3/84A |
Description | DIODE SCHOTTKY 20V 2A DO220AA |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 20 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS2P2HM3/84A | Vishay General Semiconductor - Diodes Division | 0 | SS2P2HM3/84A-ND | 0,11576 € | Direct |


