



SS12P3L-M3/87A | |
|---|---|
DigiKey Part Number | SS12P3L-M3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS12P3L-M3/87A |
Description | DIODE SCHOTTKY 30V 12A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 12A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 930pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 0,26827 € | 1 743,76 € |
| 13 000 | 0,25366 € | 3 297,58 € |
| Unit Price without VAT: | 0,26827 € |
|---|---|
| Unit Price with VAT: | 0,32192 € |

