SMZJ3809BHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,60000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1 338
Unit Price: 0,55000 €
Datasheet

Similar


onsemi
In Stock: 12 565
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 1 632
Unit Price: 0,97000 €
Datasheet
Zener Diode 68 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3809BHE3/52

DigiKey Part Number
SMZJ3809BHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMZJ3809BHE3/52
Description
DIODE ZENER 68V 1.5W DO214AA
Customer Reference
Detailed Description
Zener Diode 68 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 51.7 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1.5 W
Supplier Device Package
DO-214AA (SMBJ)
Impedance (Max) (Zzt)
120 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMZJ3809B-E3/52Vishay General Semiconductor - Diodes Division0SMZJ3809B-E3/52GICT-ND0,60000 €Direct
1SMB5945B-13Diodes Incorporated1 33831-1SMB5945B-13CT-ND0,55000 €Similar
1SMB5945BT3Gonsemi12 5651SMB5945BT3GOSCT-ND0,46000 €Similar
SZ1SMB5945BT3Gonsemi1 632488-SZ1SMB5945BT3GCT-ND0,97000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types