SMZJ3795BHM3/I is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,11494 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5 954
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,12326 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 669
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,05790 €
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3795BHM3/I

DigiKey Part Number
SMZJ3795BHM3/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMZJ3795BHM3/I
Description
DIODE ZENER 18V 1.5W DO214AA
Customer Reference
Detailed Description
Zener Diode 18 V 1.5 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
12 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 13.7 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes