Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMZJ3794B-E3/52 | |
|---|---|
DigiKey Part Number | SMZJ3794B-E3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZJ3794B-E3/52 |
Description | DIODE ZENER 16V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 12.2 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZJ3794BHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMZJ3794BHE3/5B-ND | 0,00000 € | Direct |
| 1SMB5930B-13 | Diodes Incorporated | 5 256 | 1SMB5930B-13DICT-ND | 0,54000 € | Similar |
| 1SMB5930BT3G | onsemi | 25 316 | 1SMB5930BT3GOSCT-ND | 0,40000 € | Similar |
| SMBJ4745A/TR13 | Microchip Technology | 0 | SMBJ4745A/TR13-ND | 0,65442 € | Similar |
| SMBJ4745AE3/TR13 | Microchip Technology | 0 | SMBJ4745AE3/TR13-ND | 0,31446 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12754 € | 382,62 € |
| Unit Price without VAT: | 0,12754 € |
|---|---|
| Unit Price with VAT: | 0,15305 € |





