Parametric Equivalent

SMPZ3920B-M3/84A | |
|---|---|
DigiKey Part Number | SMPZ3920B-M3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMPZ3920B-M3/84A |
Description | DIODE ZENER 6.2V 500MW DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
EDA/CAD Models | SMPZ3920B-M3/84A Models |
Category | Impedance (Max) (Zzt) 2 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-220AA (SMP) |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMPZ3920B-M3/85A | Vishay General Semiconductor - Diodes Division | 0 | SMPZ3920B-M3/85A-ND | 0,09541 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,07968 € | 478,08 € |
| Unit Price without VAT: | 0,07968 € |
|---|---|
| Unit Price with VAT: | 0,09562 € |


