
SMP15A-M3/84A | |
|---|---|
DigiKey Part Number | SMP15A-M3/84AGITR-ND - Tape & Reel (TR) SMP15A-M3/84AGICT-ND - Cut Tape (CT) SMP15A-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP15A-M3/84A |
Description | TVS DIODE 15VWM 24.4VC DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-220AA |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,18840 € | 18,84 € |
| 500 | 0,14162 € | 70,81 € |
| 1 000 | 0,12650 € | 126,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10727 € | 321,81 € |
| 6 000 | 0,09757 € | 585,42 € |
| 9 000 | 0,09263 € | 833,67 € |
| 15 000 | 0,08707 € | 1 306,05 € |
| 21 000 | 0,08378 € | 1 759,38 € |
| 30 000 | 0,08058 € | 2 417,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

