21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP13A-M3/84A

DigiKey Part Number
SMP13A-M3/84AGITR-ND - Tape & Reel (TR)
SMP13A-M3/84AGICT-ND - Cut Tape (CT)
SMP13A-M3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP13A-M3/84A
Description
TVS DIODE 13VWM 21.5VC DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
18.6A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-220AA
Voltage - Reverse Standoff (Typ)
13V
Supplier Device Package
Voltage - Breakdown (Min)
14.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
21.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,09932 €297,96 €
6 0000,09034 €542,04 €
9 0000,08577 €771,93 €
15 0000,08062 €1 209,30 €
21 0000,07758 €1 629,18 €
30 0000,07461 €2 238,30 €
75 0000,06905 €5 178,75 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44400 €