
SML4757AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SML4757AHE3_A/HTR-ND - Tape & Reel (TR) 112-SML4757AHE3_A/HCT-ND - Cut Tape (CT) 112-SML4757AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4757AHE3_A/H |
Description | DIODE ZENER 51V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 38.8 V |
Mfr | Operating Temperature 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47700 € | 4,77 € |
| 100 | 0,30880 € | 30,88 € |
| 500 | 0,23626 € | 118,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,17787 € | 320,17 € |
| 3 600 | 0,16216 € | 583,78 € |
| 5 400 | 0,15415 € | 832,41 € |
| 9 000 | 0,14514 € | 1 306,26 € |
| 12 600 | 0,13981 € | 1 761,61 € |
| 18 000 | 0,13463 € | 2 423,34 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |

