
SML4757-E3/61 | |
|---|---|
DigiKey Part Number | SML4757-E3/61GITR-ND - Tape & Reel (TR) SML4757-E3/61GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SML4757-E3/61 |
Description | DIODE ZENER 51V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 38.8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43300 € | 4,33 € |
| 100 | 0,27940 € | 27,94 € |
| 500 | 0,21296 € | 106,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,17605 € | 316,89 € |
| 3 600 | 0,16046 € | 577,66 € |
| 5 400 | 0,15252 € | 823,61 € |
| 9 000 | 0,14359 € | 1 292,31 € |
| 12 600 | 0,13830 € | 1 742,58 € |
| 18 000 | 0,13317 € | 2 397,06 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84000 € |

