Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SML4742AHE3_A/H | |
|---|---|
DigiKey Part Number | SML4742AHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4742AHE3_A/H |
Description | DIODE ZENER 12V 1W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.1 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,18302 € | 329,44 € |
| 3 600 | 0,16713 € | 601,67 € |
| 5 400 | 0,15903 € | 858,76 € |
| 9 000 | 0,14994 € | 1 349,46 € |
| 12 600 | 0,14455 € | 1 821,33 € |
| 18 000 | 0,13931 € | 2 507,58 € |
| 45 000 | 0,13395 € | 6 027,75 € |
| Unit Price without VAT: | 0,18302 € |
|---|---|
| Unit Price with VAT: | 0,21962 € |


