


SMF5V0A-HE3_A08 | |
---|---|
DigiKey Part Number | 112-SMF5V0A-HE3_A08TR-ND - Tape & Reel (TR) 112-SMF5V0A-HE3_A08CT-ND - Cut Tape (CT) 112-SMF5V0A-HE3_A08DKR-ND - Digi-Reel® |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | SMF5V0A-HE3_A08 |
Description | TVS DIODE 5VWM 9.2VC DO219AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1120pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,44000 € | 0,44 € |
10 | 0,26600 € | 2,66 € |
100 | 0,16900 € | 16,90 € |
500 | 0,13210 € | 66,05 € |
1 000 | 0,11323 € | 113,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,07549 € | 226,47 € |
6 000 | 0,07531 € | 451,86 € |
9 000 | 0,06970 € | 627,30 € |
Unit Price without VAT: | 0,44000 € |
---|---|
Unit Price with VAT: | 0,52800 € |